
This isolated 4-resistor network features a resistance of 470 ohms with a tolerance of 5%. It has a lead pitch of 0.8mm and is available in quantities of 10000 per pack. The resistors are mounted on a surface mount device (SMD/SMT) and are suitable for operation between -55°C and 150°C.
Sign in to ask questions about the KOA Speer CN1J4LTDD471J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CN1J4LTDD471J technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4LTDD471J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.