The 1206 8-Pin 33R 5% Resistor is a surface mount component with a concave termination and a terminal pitch of 0.8mm. It has a resistance of 33 ohms with a tolerance of 5%. The resistor is packaged in tape and reel and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
KOA Speer CN1J4TTD330JKOA technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN1J4TTD330JKOA to view detailed technical specifications.
No datasheet is available for this part.