
This is an isolated resistor network with 8 resistors, each with a resistance of 100R and a tolerance of 5%. It is packaged in a 2506 case and has a terminal pitch of 0.8mm. The network is designed to operate over a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant.
KOA Speer CN1J8TTE101J technical specifications.
| Package/Case | 2506 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CN |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer CN1J8TTE101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.