The CN2B8LTE222J is an 8-resistor module from KOA Speer, featuring 2.2kR resistors with a 5% tolerance. It is packaged in a 4012 case, measuring 3.2mm in depth and 10.16mm in length. The module operates within a temperature range of -55°C to 125°C and is available on tape and reel. However, it is not RoHS compliant and does not meet military standards.
KOA Speer CN2B8LTE222J technical specifications.
| Package/Case | 4012 |
| Depth | 3.2mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B8LTE222J to view detailed technical specifications.
No datasheet is available for this part.