This 8-resistor network is an isolated circuit type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Each resistor has a power rating of 125mW. The resistors are packaged in a tape and reel format with 4000 units per package. The network is not RoHS compliant.
KOA Speer CN2B8LTE223J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | CN |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CN2B8LTE223J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.