
The CNB2B9ZLTE102J is an isolated resistor network from KOA Speer, featuring two 1kΩ resistors with a tolerance of 5%. It operates within a temperature range of -55°C to 150°C and has a maximum power per element of 125mW. The resistors are packaged in tape and reel quantities of 4000. This product is not RoHS compliant.
Sign in to ask questions about the KOA Speer CNB2B9ZLTE102J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CNB2B9ZLTE102J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CNB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CNB2B9ZLTE102J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
