Sign in to ask questions about the KOA Speer CNB2B9ZLTE203J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer CNB2B9ZLTE203J technical specifications.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CNB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer CNB2B9ZLTE203J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.