KOA Speer CNB2E5ZLTE472J technical specifications.
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | CNB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.