Resistor Networks & Arrays 100K OHM 5% CONCAVE
Checking distributor stock and pricing after the page loads.
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CND |
| Termination | SMD/SMT |
| RoHS | Compliant |