KOA Speer DN3S06TTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.8 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Interface IC Type | DIODE BUS TERMINATION ARRAY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8534.00.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer DN3S06TTE to view detailed technical specifications.
No datasheet is available for this part.