
KOA Speer DN5Q24TTEB technical specifications.
| Package/Case | QSOP |
| Height | 1.8mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Channels | 9 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | DNX |
| Termination | SMD/SMT |
| Working Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer DN5Q24TTEB to view detailed technical specifications.
No datasheet is available for this part.
