
The HPC1/2C331K is a 200V axial resistor with a resistance of 330 ohms and a tolerance of 10%. It is manufactured by KOA Speer and has a package quantity of 3000 units per reel. The resistor is packaged in a ceramic case with a lead diameter of 0.8mm and a length of 11mm. It is RoHS compliant and can operate between -40°C and 200°C.
KOA Speer HPC1/2C331K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 11mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1/2C331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.