
This 200V 470R 10% ceramic axial resistor from KOA Speer features a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is available in a package quantity of 3000 and is packaged in tape and reel. The resistor is RoHS compliant and has a resistance of 470 ohms.
Sign in to ask questions about the KOA Speer HPC1/2C471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer HPC1/2C471K technical specifications.
| Package/Case | Ceramic |
| Length | 11mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1/2C471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
