
The HPC1C150K resistor features a ceramic package with a lead diameter of 0.8mm and a length of 16mm. It operates within a temperature range of -40°C to 200°C and is available in quantities of 1000 per reel. The resistor has a resistance of 15 ohms and a voltage rating of 300V, making it suitable for various high-voltage applications. The HPC1C150K is compliant with RoHS regulations.
KOA Speer HPC1C150K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1C150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.