
The HPC1C680K is a ceramic axial resistor with a voltage rating of 300V and a tolerance of 10%. It has a resistance of 68 ohms and is available in a package quantity of 1000 units per reel. The resistor is RoHS compliant and has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C.
KOA Speer HPC1C680K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 16mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC1C680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.