KOA Speer HPC2C561K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC2C561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.