
The HPC2L274K resistor from KOA Speer features a ceramic package with axial termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor has a voltage rating of 400V and a resistance of 270kΩ with a tolerance of 10%. It is available in bulk packaging.
KOA Speer HPC2L274K technical specifications.
| Package/Case | Ceramic |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 270kR |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer HPC2L274K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.