
The HPC2L471K resistor features a ceramic package with axial termination, offering a resistance of 470 ohms with 10% tolerance. It has a voltage rating of 400V and operates between -40°C and 200°C. The resistor is available in bulk packaging with a length of 21mm.
KOA Speer HPC2L471K technical specifications.
| Package/Case | Ceramic |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 470R |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer HPC2L471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.