
The HPC3C272K is a ceramic axial resistor with a resistance of 2.7kΩ and a tolerance of 10%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. The resistor is packaged in a tape and reel format with 1000 units per reel. It is RoHS compliant and part of the HPC series.
KOA Speer HPC3C272K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC3C272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.