
The HPC3C471K resistor is a 470 ohm, 10% tolerance component with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is available in a ceramic package with a lead diameter of 0.8mm and a length of 26mm. The resistor is packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations and is part of the HPC/PCF series with axial termination.
KOA Speer HPC3C471K technical specifications.
| Package/Case | Ceramic |
| Lead Diameter | 0.8mm |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC3C471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.