KOA Speer HPC3C820K technical specifications.
| Package/Case | Ceramic |
| Diameter | 6mm |
| Lead Diameter | 0.8mm |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC3C820K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.