
The HPC5C120K resistor features a ceramic package with a 1mm lead diameter and 44mm length. It operates over a temperature range of -40°C to 200°C and is available in quantities of 500 per reel. The resistor has a resistance of 12 ohms and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Lead Diameter | 1mm |
| Length | 44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | HPC/PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 550V |
| RoHS | Compliant |