
The HPC5L471K is a 470R axial resistor from KOA Speer with a tolerance of 10% and a voltage rating of 550V. It is packaged in a ceramic case with a length of 44mm. The resistor is designed to operate over a temperature range of -40°C to 200°C. It is available on tape and reel for easy handling and installation.
KOA Speer HPC5L471K technical specifications.
| Package/Case | Ceramic |
| Length | 44mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Series | HPC |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer HPC5L471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.