
The LF1/4CLTA2201F resistor from KOA Speer features a metal package with a diameter of 2.5mm and a length of 7.5mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is available in tape and reel packaging and has a resistance of 2.2kΩ with a tolerance of 1%.
KOA Speer LF1/4CLTA2201F technical specifications.
| Package/Case | Metal |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | LF |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer LF1/4CLTA2201F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.