KOA Speer LFC32CTE-100J technical specifications.
| Current Rating | 150mA |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer LFC32CTE-100J to view detailed technical specifications.
No datasheet is available for this part.