
This 500V metal film resistor features a cylindrical construction with a 2.3mm diameter and 0.6mm lead diameter. It is available in a conformal package with a 30mm lead pitch. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, and is packaged in quantities of 1000 on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
