
The MF1/4CC3303F resistor from KOA Speer features a metal film construction with a resistance of 330kR and a tolerance of 1%. It has a voltage rating of 250V and is available in a cylindrical package with a diameter of 2.3mm and a length of 6.3mm. The resistor is lead-free and RoHS compliant, with a conformal coating for added protection. It operates over a temperature range of -55°C to 155°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer MF1/4CC3303F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC3303F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.