This 2.3mm axial resistor is constructed with metal film technology and features a lead-free termination. The component has a resistance of 3.6kR with a tolerance of 1%. It is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
KOA Speer MF1/4CC3601F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.6kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.