The MF1/4CC3901F is a metal film resistor from KOA Speer with a resistance of 3.9kR, packaged in a conformal-coated axial configuration. It has a diameter of 2.3mm and a length of 7.1mm. The resistor is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 155°C.
KOA Speer MF1/4CC3901F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.