The MF1/4CC3902F is a metal film resistor from KOA Speer with a resistance of 39kR and a tolerance of 1%. It is available in an axial package with a conformal coating and is RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It measures 2.3mm in diameter and 7.1mm in length.
KOA Speer MF1/4CC3902F technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.