This metal film resistor has a voltage rating of 500V and a resistance of 47 ohms with a tolerance of 1%. It is constructed in a cylindrical shape with a diameter of 2.3mm and a lead diameter of 0.6mm. The resistor is lead free and conformal in package, with a lead pitch of 30mm and a length of 7.1mm. It operates over a temperature range of -55°C to 155°C and is compliant with the MIL-R-22684 military standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer MF1/4CC47R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | MIL-R-22684 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer MF1/4CC47R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.