The MF1/4CC75R0F resistor from KOA Speer features a metal film technology with a resistance of 75 ohms and a voltage rating of 500V. It has a tolerance of 1% and is available in a conformal package with a diameter of 2.3mm and a length of 7.1mm. The resistor is lead-free and RoHS compliant, with a lead pitch of 30mm. It can operate within a temperature range of -55°C to 155°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 30mm |
| Length | 7.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | MF |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |