Varistors 1800Volt 14mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Clamping Voltage | 2.97kV |
| Diameter | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Mount | Radial |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistor Type | Metal Oxide |
| Series | NVD |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |