The PSF4NTEBL500F is an ultra-low resistance metal strip shunt resistor designed for high current sensing applications. It features a 4-terminal (Kelvin) construction for high-precision current detection and is built with metal strip technology for excellent stability. The part is AEC-Q200 qualified for automotive use and supports high power ratings up to 5W in a surface-mount 1216 package.
KOA Speer PSF4NTEBL500F technical specifications.
| Resistance | 500μΩ |
| Power Rating | 5W |
| Tolerance | ±1% |
| Temperature Coefficient | ±50ppm/°C |
| Operating Temperature Range | -65 to +175°C |
| Technology | Metal Strip |
| Automotive Standard | AEC-Q200 |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PSF4NTEBL500F to view detailed technical specifications.
No datasheet is available for this part.