The RK73G series is a high precision thick film resistor offering low T.C.R. (±50ppm/°C) and tight tolerance (±0.5% or ±1%). It is constructed with a metal glaze thick film on a ceramic substrate, featuring excellent heat and weather resistance. The triple-layer structure of the electrodes ensures high stability and reliability. This AEC-Q200 qualified component is suitable for automotive, telecommunications, and high-precision consumer electronics.
Checking distributor stock and pricing after the page loads.
| Resistance | 10kΩ |
| Tolerance | 1% |
| Power Rating | 0.1W |
| Temperature Coefficient | ±50ppm/°C |
| Case/Package | 0402Imperial |
| Operating Temperature Range | -55 to +155°C |
| Max. Working Voltage | 50V |
| Max. Overload Voltage | 100V |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| REACH | Compliant |