The RK73H1ERTTP1002F is a high-reliability, anti-sulfuration thick film chip resistor. It features a triple-layer electrode structure for high stability and is designed to resist sulfur compounds like Hydrogen Sulfide by avoiding silver in critical terminal areas. This 0402 case size component is AEC-Q200 qualified, making it suitable for automotive and industrial applications in harsh environments.
KOA Speer RK73H1ERTTP1002F technical specifications.
| Resistance | 10000Ohms |
| Tolerance | 1% |
| Power Rating | 0.1Watts |
| Temperature Coefficient | ±100ppm/°C |
| Case Size | 0402Imperial |
| Maximum Working Voltage | 50Volts |
| Operating Temperature Range | -55 to +155°C |
| Resistance to Sulfuration | ASTM B809-95 Passed |
| RoHS | Compliant with Exemption |
| Automotive | AEC-Q200 Qualified |
| REACH | Compliant |
Download the complete datasheet for KOA Speer RK73H1ERTTP1002F to view detailed technical specifications.
No datasheet is available for this part.