The RK73H1ERTTP10R0F is a precision automotive-grade thick film chip resistor. It features a sulfur-proof electrode material, metal glaze thick film for heat and weather resistance, and is AEC-Q200 qualified. Designed for harsh environments, it has a triple-layer electrode structure to ensure high stability and reliability.
KOA Speer RK73H1ERTTP10R0F technical specifications.
| Resistance | 10Ohms |
| Tolerance | 1% |
| Power Rating | 0.1W |
| Temperature Coefficient | ±100ppm/°C |
| Maximum Working Voltage | 50V |
| Operating Temperature Range | -55 to +155°C |
| Case Size Code | 0402Imperial |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| Anti-sulfur | Yes (Special electrode material) |
Download the complete datasheet for KOA Speer RK73H1ERTTP10R0F to view detailed technical specifications.
No datasheet is available for this part.