
Surface mount fixed resistor, 0 ohm resistance, constructed with metal glaze/thick film technology. Features a 0402 chip package with two terminals, operating across a temperature range of -55°C to 155°C. Package dimensions are 1mm length, 0.5mm width, and 0.35mm height. This component is RoHS compliant.
KOA Speer RK73Z1ETTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73Z1ETTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.