Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
KOA Speer RK73Z1ETTPL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73Z1ETTPL to view detailed technical specifications.
No datasheet is available for this part.