The RN73H series is a high-reliability thin film chip resistor designed for automotive and industrial applications. It features high heat resistance, high moisture resistance, and improved anti-sulfuration characteristics. The component is AEC-Q200 qualified and offers excellent stability with a low temperature coefficient and tight tolerance.
Checking distributor stock and pricing after the page loads.
| Resistance Value | 10kOhms |
| Resistance Tolerance | 0.5% |
| Power Rating | 0.063W |
| Temperature Coefficient (TCR) | ±25ppm/°C |
| Maximum Voltage Rating | 50V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 155°C |
| Product Length | 1.0mm |
| Product Depth | 0.5mm |
| Product Height | 0.35mm |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
| Sustainability | Sulfur Resistant |