The RN73H1ETTP1003B25 is a high-reliability thin-film chip resistor designed for automotive and industrial applications. It features excellent moisture resistance, sulfur resistance, and high stability. Constructed with a metal film on a ceramic substrate, it offers a 100k Ohm resistance with a tight tolerance of 0.1% and a low temperature coefficient of ±25ppm/°C. It is AEC-Q200 qualified and rated for operation up to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RN73H1ETTP1003B25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100kOhms |
| Tolerance | 0.1% |
| Power Rating | 0.063W |
| Temperature Coefficient | ±25ppm/°C |
| Case Size | 0402inch |
| Maximum Working Voltage | 50V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thin Film |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q200 |
| Environmental | Sulfur Resistant |
Download the complete datasheet for KOA Speer RN73H1ETTP1003B25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.