The RN73H1JTTD1002B10 is a high-reliability, metal film chip resistor designed for automotive and precision applications. It features enhanced moisture resistance, ultra-precision tolerances, and excellent heat resistance up to 155°C. This surface-mount component is AEC-Q200 qualified and utilizes thin film technology for stable performance over time and temperature.
KOA Speer RN73H1JTTD1002B10 technical specifications.
| Resistance | 10kOhms |
| Tolerance | 0.1% |
| Temperature Coefficient | 10ppm/°C |
| Power Rating | 0.1W |
| Voltage Rating | 75V |
| Operating Temperature Range | -55 to +155°C |
| Case Length | 1.6mm |
| Case Width | 0.8mm |
| Case Height | 0.45mm |
| Aec-q200 | Compliant |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer RN73H1JTTD1002B10 to view detailed technical specifications.
No datasheet is available for this part.