The RN73H series is a high reliability, moisture resistant metal film chip resistor. It is AEC-Q200 qualified, making it suitable for automotive applications. The RN73H2A size features a 1/8W power rating in an 0805 package, offering high stability and heat resistance with a wide operating temperature range.
KOA Speer RN73H2ATTD1002A05 technical specifications.
| Resistance | 10kOhms |
| Tolerance | ±0.05% |
| Power Rating | 0.125 (1/8)Watts |
| Temperature Coefficient | ±5ppm/°C |
| Maximum Working Voltage | 150Volts |
| Operating Temperature Range | -55 to +155°C |
| Case Size | 2012Metric |
| Technology | Thin Film |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| REACH | Compliant |
Download the complete datasheet for KOA Speer RN73H2ATTD1002A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.