High reliability precision thin film chip resistor featuring excellent moisture resistance and stability. Designed for automotive and high-reliability applications, it is AEC-Q200 qualified with a metal film technology that ensures high precision and low noise.
Checking distributor stock and pricing after the page loads.
| Resistance | 100kOhms |
| Tolerance | ±0.05%% |
| Power Rating | 0.125 (1/8)W |
| Temperature Coefficient | ±5ppm/°C |
| Maximum Working Voltage | 150V |
| Operating Temperature Range | -55 to +155°C |
| Case Code - Imperial | 0805inch |
| Case Code - Metric | 2012mm |
| RoHS | RoHS3 Compliant |
| Automotive | AEC-Q200 Qualified |