High reliability thin film chip resistor offering high stability and heat resistance. These resistors are AEC-Q200 qualified, sulfur resistant, and designed for moisture resistance. They are typically used in automotive, medical, and high-precision industrial applications.
Checking distributor stock and pricing after the page loads.
| Resistance Value | 100kOhms |
| Tolerance | ±0.1% |
| Power Rating | 0.125W |
| Temperature Coefficient | ±25ppm/°C |
| Maximum Working Voltage | 150V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thin Film |
| Case Size | 0805Inch |
| RoHS | Compliant |
| REACH | Affected |
| Automotive | AEC-Q200 Qualified |
| Environmental | Sulfur Resistant |