High reliability thin film chip resistor designed for automotive applications. Features a metal film layer on a ceramic substrate with a protective glass passivation layer. Offers high stability, sulfur resistance, and AEC-Q200 qualification for demanding environments.
KOA Speer RN73H2ATTD1004B25 technical specifications.
| Resistance | 1MOhms |
| Tolerance | ±0.1% |
| Power Rating | 0.125 (1/8)W |
| Temperature Coefficient | ±25ppm/°C |
| Maximum Working Voltage | 150V |
| Maximum Overload Voltage | 300V |
| Operating Temperature Range | -55 to +155°C |
| Rated Ambient Temperature | 85°C |
| RoHS | Compliant |
| Aec-q200 | Tested |
| Sulfur Resistance | ASTM B 809-95 Verified |
Download the complete datasheet for KOA Speer RN73H2ATTD1004B25 to view detailed technical specifications.
No datasheet is available for this part.