High reliability precision thin film chip resistor featuring excellent moisture resistance and stability. The RN73R series is an improved version of the RN73 series with higher heat resistance and reliability. It is AEC-Q200 qualified, sulfur resistant, and designed for automotive and industrial electronics.
KOA Speer RN73R1ETTP1002B25 technical specifications.
| Resistance | 10kOhms |
| Tolerance | 0.1% |
| Power Rating | 0.063Watts |
| Temperature Coefficient | ±25ppm/°C |
| Maximum Working Voltage | 50V |
| Operating Temperature Range | -55 to +155°C |
| Composition | Thin Film |
| Case Size | 0402inch |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| Anti-sulfur | Yes |
No datasheet is available for this part.