The RN73R series is a high reliability thin film chip resistor featuring enhanced electrolytic corrosion resistance and higher stability compared to previous models. It is designed for precision circuits and meets AEC-Q200 qualifications, making it suitable for automotive and industrial applications. It features a power rating of 0.125W in an 0805 package size with a metal film composition.
Checking distributor stock and pricing after the page loads.
| Resistance | 100kOhms |
| Tolerance | 0.1% |
| Power Rating | 0.125W |
| Temperature Coefficient | 10ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Maximum Working Voltage | 150V |
| Case Code | 0805inch |
| RoHS | Compliant |
| Aec-q200 | Qualified |
| Halogen Free | Yes |