
The SG73 series resistor from KOA Speer features a 470 ohm resistance with a 10% tolerance. It is available in a 2512 package, suitable for surface mount technology. The resistor has a height of 0.6mm and a length of 6.3mm, with a width of 3.2mm. It is packaged in tape and reel quantities of 4000 units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |