The SG73S2BTTD222J is a 2.2k ohm, 200V, 5% tolerance SMD/SMT chip resistor from KOA Speer. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case, measuring 0.6mm in height, 1.6mm in width, and 3.2mm in length. It is available in tape and reel packaging and is compliant with RoHS regulations.
KOA Speer SG73S2BTTD222J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73S2BTTD222J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.